C01630G00620012 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C01630G00620012

6+PE Female receptacle with solder termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C01630G00620012 is a circular multiway connector from the ecomate® Aquarius™ family designed for indoor/outdoor industrial applications. It features an IP67 ingress protection rating in mated condition, a thermoplastic body with circular bayonet coupling system, and operates across a temperature range of -40°C to +125°C. The connector supports mixed power and signal configurations with stamped and formed contact types, wire ranges from 0.05 to 10.0 mm² (30–8 AWG), and termination options including crimp and solder. With sealing materials of N8R/silicone rubber, moisture shielding exceeding 500 MO, and polarization resistance up to 1000 mO, this connector is ideal for Factory Automation, Industrial, Heavy Equipment, and Transportation applications requiring robust, durable connections with superior environmental sealing.

Search Keywords: C01630G00620012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C01630G00620012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C01630G00620012 RoHS compliant?

Yes, C01630G00620012 is RoHS compliant.

What is the lead time for C01630G00620012?

The standard lead time for C01630G00620012 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 238

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$14.47
10
$14.12
25
$13.91
50
$13.71
100
$13.34
250
$13.17
500 +
$12.31