C01630G00610012 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C01630G00610012

6+PE Female receptacle with solder termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C01630G00610012 is a circular multiway connector from the Amphenol Tuchel ecomate Aquarius family, designed for robust indoor/outdoor industrial applications. It features an IP67/IP68 protection rating when mated, with a thermoplastic UL94V-0 rated housing and auto-locking coupling system. The connector offers an operating temperature range of -40°C to +125°C, test voltage rating of 1500V/2000V, and insulation resistance of 5000 megohms. With strain relief clamp range of 4.0-14.0mm and silicone rubber sealing material, it provides excellent fluid resistance against gas, oil, mineral oil, acid bath, and basic bath. This connector is ideal for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where durability and environmental protection are essential.

Search Keywords: C01630G00610012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C01630G00610012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
750
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C01630G00610012 RoHS compliant?

Yes, C01630G00610012 is RoHS compliant.

What is the lead time for C01630G00610012?

The standard lead time for C01630G00610012 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 821

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 188

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$10.88
50
$7.94
100
$7.78
188
$7.73
375
$7.71
563
$7.69
750 +
$7.67