help desk software
C01610I0140021 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C01610I0140021

Connector Circular Housing Plug Cable Mount PIN 14+PE Position 1 Shell Size Polyamide 6.6 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C01610I0140021 is a circular multiway connector from the ecomate® Aquarius™ family, engineered for robust indoor and outdoor industrial applications. This connector features an IP67 ingress protection rating in mated condition, thermoplastic body construction, and a circular bayonet coupling system for secure, reliable connections. The connector supports multiple shell sizes with contact options ranging from Size 20 (0.5mm, 7.5A) to Size 8 (3.6mm, 45A–56A depending on configuration), accommodating wire ranges from 20–30 AWG up to 10–12 AWG. It operates across a wide temperature range of -40°C to +125°C and features superior sealing with N8R/silicone rubber materials, providing excellent moisture shielding (>500 mO) and contact resistance up to 1000 mO. The connector is ideal for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets where durability and environmental protection are essential.

Search Keywords: C01610I0140021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C01610I0140021
Alias/AKA:
C01610I0140021U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C01610I0140021 RoHS compliant?

Yes, C01610I0140021 is RoHS compliant.

What is the lead time for C01610I0140021?

The standard lead time for C01610I0140021 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 287

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$23.03
10
$19.58
25
$18.19
50
$17.19
100
$16.29
300
$14.81
600 +
$14.54