C01610D0140021 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C01610D0140021

14+PE Female cable connector with internal strain relief and clamping ring. For use with crimp contacts (sold separately). ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C01610D0140021 is a circular multiway connector from the ecomate® Aquarius™ family, engineered for robust indoor and outdoor industrial applications. This connector features a thermoplastic body with circular bayonet coupling system and provides an IP67 ingress protection rating in mated condition. It supports mixed power and signal contacts with multiple shell sizes (8, 10, and 12) and contact size options ranging from Size 20 (0.5mm) at 7.5A to Size 8 (3.6mm) at 45A, accommodating wire ranges from 20-30 AWG up to 10-12 AWG. The connector operates reliably across a temperature range of -40°C to +125°C and features stamped and formed contact types with crimp or solder termination options. Sealing materials include N8R or silicone rubber, providing superior environmental protection with moisture shielding exceeding 500 MO. This connector is ideal for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets where durability and reliable electrical connections are essential.

Search Keywords: C01610D0140021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C01610D0140021
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C01610D0140021 RoHS compliant?

Yes, C01610D0140021 is RoHS compliant.

What is the lead time for C01610D0140021?

The standard lead time for C01610D0140021 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 95   can ship 12/14/26 

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$19.28
10
$18.72
25
$17.99
50
$17.44
100
$16.89
300
$14.63
500 +
$12.77