PL083X-301-10M8
The PL083X-301-10M8 is a 10mm, 3-position PwrLok receptacle connector designed for high-power applications, featuring an M8 screw hole and a high-voltage interlock (HVIL). ...
DESCRIPTION
The PL083X-301-10M8 is a PwrLok series receptacle connector designed for robust, high-power connections. It is rated for 300A of current and a power operating voltage of 1000 VDC. This connector operates across a wide temperature range of -40°C to +125°C and provides IP67 and IP2X protection when mated. Key features include an integrated high-voltage interlock (HVIL) for safety, an automatic secondary lock for secure mating, and electromagnetic shielding. With M8 screw holes for mounting, it is well-suited for electric vehicles, energy storage systems, and industrial equipment requiring a durable and reliable power interface.
Search Keywords: PL083X30110M8
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PL083X-301-10M8 RoHS compliant?
Yes, PL083X-301-10M8 is RoHS compliant.
What is the lead time for PL083X-301-10M8?
The standard lead time for PL083X-301-10M8 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 121
Ships today, if you order in
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
