SS14M2F by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

SS14M2F

Socket Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range 2.0-2.5mm², 16-14 AWG, with 3 Tangs ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SS14M2F is a Socket Contact designed for reliable electrical connections in various applications. It features a stamped design and is size 16 with a durable Gold Flash over Nickel finish. The contact is compatible with wire sizes ranging from 2.0mm² to 2.5mm² (16-14 AWG) and is equipped with 3 tangs for secure connections. Trust the SS14M2F for optimal performance and longevity in your electrical systems.

Search Keywords: SS14M2F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
SS14M2F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SS14M2F RoHS compliant?

Yes, SS14M2F is RoHS compliant.

What is the lead time for SS14M2F?

The standard lead time for SS14M2F is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3194
2,500
$0.3132
5,000
$0.3117
7,500
$0.3102
12,000
$0.3063
24,000
$0.3024
36,000 +
$0.2959