SP24W2F by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

SP24W2F

Pin Contact with 3 Tangs - Stamped and Formed - Size 20 - Gold Flash over Nickel - 26-24 AWG - 3,000 pcs Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SP24W2F is a Size 20 (1.0 mm) male pin contact for Amphenol Sine Systems' ecomate® family of circular multiway connectors. It is designed for use with 26–24 AWG wire (0.13–0.25 mm²) and is rated for 5A at 250V operation. The contact features stamped and formed construction with crimped termination, and is compatible with endcap assemblies for enhanced sealing. Available plating options include Tin, Silver, Gold Flash, and various Gold thicknesses (5µ", 10µ", 15µ", 30µ") to meet diverse environmental and performance requirements. This contact is ideal for industrial automation, heavy equipment, and transportation applications requiring robust, reliable electrical connections in indoor and outdoor environments.

Search Keywords: SP24W2F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
SP24W2F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SP24W2F RoHS compliant?

Yes, SP24W2F is RoHS compliant.

What is the lead time for SP24W2F?

The standard lead time for SP24W2F is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2361
3,000
$0.2293
6,000
$0.2244
9,000
$0.2238
12,000
$0.2233
27,000
$0.2227
51,000 +
$0.2222