RTS78N4S by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS78N4S

Receptacle, Jam Nut, 4 Position, Female, Shell Size 8, NBR Seal, Contacts Pre-loaded ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS78N4S is a circular bayonet connector from the ecomate® Aquarius™ series engineered for robust indoor and outdoor industrial applications. It features an IP67 and IP69K rating in mated condition, supporting up to 65A maximum current at 1000V AC/DC voltage rating, with an operating temperature range of -40°C to +125°C. The connector utilizes a thermoplastic UL94-VO housing body with a circular bayonet coupling system, offering multiple contact types (machined, stamped & formed, and PCB) with copper alloy contacts available in gold, tin, and silver plating options. Wire termination supports crimp and solder methods with AWG ranges from 30 to 8AWG (0.05 to 10.0 mm²), sealed with NBR or silicone rubber, and rated for over 500 mating cycles. This connector is ideal for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets where reliable, waterproof electrical connections are essential.

Search Keywords: RTS78N4S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS78N4S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS78N4S RoHS compliant?

Yes, RTS78N4S is RoHS compliant.

What is the lead time for RTS78N4S?

The standard lead time for RTS78N4S is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$20.56
10
$17.48
25
$17.32
50
$15.90
200
$14.54
400
$13.76
600 +
$12.98