RTS718NRJ03-U1 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS718NRJ03-U1

The RTS718NRJ03-U1 is a shell size 18 ecomate® Aquarius™ circular connector designed to house a Cat5e RJ45 connection for industrial applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS718NRJ03-U1 is a shell size 18 circular connector from the ecomate® Aquarius™ series, designed to provide a rugged, sealed interface for Cat5e Ethernet applications. It features a thermoplastic UL94-V0 housing and a circular bayonet coupling system for quick and reliable mating. When mated, the connector provides an IP67 and IP69K rating, protecting the connection from dust and water ingress. This specific configuration is rated for 1.5A and 125V. With an operating temperature range of -40°C to +125°C and robust construction, it is ideal for use in factory automation, data infrastructure, traffic control, and other harsh indoor or outdoor environments requiring a waterproof Ethernet connection.

Search Keywords: RTS718NRJ03U1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS718NRJ03-U1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS718NRJ03-U1 RoHS compliant?

Yes, RTS718NRJ03-U1 is RoHS compliant.

What is the lead time for RTS718NRJ03-U1?

The standard lead time for RTS718NRJ03-U1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$22.80
10
$19.38
25
$19.21
50
$17.64
200
$16.13
400
$15.26
600 +
$14.40