RTS718ND23S0332 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS718ND23S0332

The RTS718ND23S0332 is a shell size 18 circular jam nut receptacle from the ecomate® Aquarius™ series, featuring 23 size 16 contacts for waterproof PCB-mounted connections. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS718ND23S0332 is a PCB-mounted jam nut receptacle from the ecomate® Aquarius™ series, engineered for robust and waterproof connections in industrial environments. This shell size 18 connector features the 18-23 insert arrangement, providing 23 size 16 contacts, each rated for 13A at a maximum of 500V. It ensures excellent environmental protection with an IP67 and IP69K rating in a mated condition and operates reliably across a temperature range of -40°C to +125°C. The connector utilizes a secure circular bayonet coupling system and is constructed from a durable, UL 94 V-0 rated thermoplastic housing. With features like built-in stand-offs for easy PCB cleaning, it is ideal for applications in industrial automation, instrumentation, and telecommunications infrastructure.

Search Keywords: RTS718ND23S0332

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS718ND23S0332
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RTS718ND23S0332 RoHS compliant?

Yes, RTS718ND23S0332 is RoHS compliant.

What is the lead time for RTS718ND23S0332?

The standard lead time for RTS718ND23S0332 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 84

Can Ship immediately

MOQ for out of Stock Qty: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$114.54
10
$114.26
25
$113.97
50
$113.69
100
$60.00
150
$41.26
200 +
$40.44