RTS716N26P03
The RTS716N26P03 is an ecomate® Aquarius™ circular connector, configured as a shell size 16 PCB mounted jam nut receptacle with 26 size 20 pin contacts. ...
DESCRIPTION
The RTS716N26P03 is an ecomate® Aquarius™ series PCB mounted jam nut receptacle designed for waterproof connections in industrial applications. This shell size 16 connector features 26 size 20 contacts, each rated for 7.5A at 250V, housed in a UL 94 V-0 thermoplastic body. Key features include an IP67/IP69K rating in mated condition, a circular bayonet coupling system, and an operating temperature range of -40°C to +125°C. The design incorporates built-in stand-offs for consistent PCB mounting and optional locking posts for enhanced security. Its robust, waterproof design makes it suitable for a wide range of applications, including industrial controls, instrumentation, and data infrastructure.
Search Keywords: RTS716N26P03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS716N26P03 RoHS compliant?
Yes, RTS716N26P03 is RoHS compliant.
What is the lead time for RTS716N26P03?
The standard lead time for RTS716N26P03 is approximately 15 days. In-stock quantities ship from Master Electronics.
IN STOCK: 106
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
