RTS716N19S03
Receptacle, Jam Nut, 19 Position, Female, Shell Size 16, with Silicone Seal ...
DESCRIPTION
RTS716N19S03 is a circular multiway connector designed for industrial applications requiring robust cable termination. Based on available specification data, this product features a shell size configuration with cord grip straight design and zinc alloy construction with silver body finish. The connector supports electrical ratings of 13A at 500V, with contact configurations of 14 x 5.00mm (1.5mm) contacts. The ecomate® family of connectors provides IP65 thru IP69K rating in mated condition, making them suitable for indoor/outdoor industrial environments including factory automation, heavy equipment, and transportation applications.
Search Keywords: RTS716N19S03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS716N19S03 RoHS compliant?
Yes, RTS716N19S03 is RoHS compliant.
What is the lead time for RTS716N19S03?
The standard lead time for RTS716N19S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
