RTS716N09P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS716N09P03

Receptacle, jam nut, 9 (4+5) positions, size 16, pin contact, silicone rubber seal ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS716N09P03 is a circular multiway connector insert assembly from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The product features a Shell Size 16 housing with 9 contacts in size 16 configuration (5.00 mm pitch), rated for 13A at 500V operation. It supports normal wire seals with typical wire range of 14-24 AWG (2.5-0.14 mm), accommodating wire seal dimensions of 2.0-3.2 mm (0.079-0.126 in). The connector is part of Amphenol Sine Systems' ecomate® family, which provides IP65 thru IP69K ratings in mated condition for indoor and outdoor industrial applications. This insert assembly is ideal for factory automation, heavy equipment, and industrial control systems where reliable multiway power and signal distribution is required.

Search Keywords: RTS716N09P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS716N09P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS716N09P03 RoHS compliant?

Yes, RTS716N09P03 is RoHS compliant.

What is the lead time for RTS716N09P03?

The standard lead time for RTS716N09P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 200   can ship 2/8/27 

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$14.74
25
$13.36
50
$12.76
200
$11.71
400
$11.40
600
$10.20
1,000 +
$8.97