RTS714ND19S0332 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS714ND19S0332

The RTS714ND19S0332 is a circular bayonet-coupling connector from the ecomate® Aquarius™ series, featuring a thermoplastic shell size 14 body with 19 size 20 contact positions. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS714ND19S0332 is a circular connector in the ecomate® Aquarius™ series, designed for waterproof connections in indoor and outdoor industrial applications. It features a shell size 14 thermoplastic housing with a UL 94 V-0 flammability rating and a circular bayonet coupling system for quick and reliable mating. This connector accommodates 19 size 20 contacts, each rated for 7.5A and 250V. It operates over a temperature range of -40°C to +125°C and accepts a backshell cable diameter from 6.0mm to 14.0mm. When mated, it provides an IP67 and IP69K rating, ensuring protection against dust, water ingress, and high-pressure cleaning, making it suitable for factory automation, marine, and transportation applications.

Search Keywords: RTS714ND19S0332

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS714ND19S0332
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RTS714ND19S0332 RoHS compliant?

Yes, RTS714ND19S0332 is RoHS compliant.

What is the lead time for RTS714ND19S0332?

The standard lead time for RTS714ND19S0332 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 100   can ship 1/18/27 

MOQ for out of Stock Qty: 50

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$94.02
10
$93.78
25
$93.55
50
$93.31
100
$49.25
150
$33.87
200 +
$33.19