RTS714ND19P0332 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS714ND19P0332

The RTS714ND19P0332 is an ecomate® Aquarius™ circular connector with a size 14 shell and 19 size 20 pin contacts. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS714ND19P0332 is an ecomate® Aquarius™ circular connector designed for industrial applications requiring a waterproof connection. It features a size 14 thermoplastic shell with a circular bayonet coupling system and contains 19 size 20 pin contacts rated for 7.5A and 250V. The connector has an operating temperature range of -40°C to +125°C and is sealed to IP67 and IP69K standards when mated. It utilizes a normal wire seal suitable for wire insulation diameters of 1.6mm to 2.6mm and accommodates a backshell cable diameter of 6.0mm to 14.0mm. With its robust, lightweight design and high sealing level, this connector is ideal for factory automation, heavy equipment, transportation, and outdoor instrumentation.

Search Keywords: RTS714ND19P0332

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS714ND19P0332
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RTS714ND19P0332 RoHS compliant?

Yes, RTS714ND19P0332 is RoHS compliant.

What is the lead time for RTS714ND19P0332?

The standard lead time for RTS714ND19P0332 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$34.24
5
$22.96
10
$22.81
25
$22.10
50
$21.74
200
$21.68
400 +
$21.63