RTS714N3S03
Receptacle, Jam Nut, 3 Position, Female, Shell Size 14, with Silicone Seal ...
DESCRIPTION
RTS714N3S03 is a circular multiway connector receptacle from the ecomate® RM family designed for industrial applications. The connector features a Shell Size 14 configuration with multiple contact arrangements supporting various amperage and voltage ratings, including configurations with 3 to 12 contacts rated from 7.5A to 45A at voltages ranging from 250V to 600V. The product is constructed with robust plastic or metal housing and provides IP65 to IP69K rating in mated condition, making it suitable for indoor and outdoor industrial environments. Common applications include Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets where reliable multiway power distribution is required.
Search Keywords: RTS714N3S03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS714N3S03 RoHS compliant?
Yes, RTS714N3S03 is RoHS compliant.
What is the lead time for RTS714N3S03?
The standard lead time for RTS714N3S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
