RTS714N3P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS714N3P03

Receptacle, Jam Nut, 3 Position, Male, Shell Size 14, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS714N3P03 is a circular multiway connector receptacle from the ecomate® RM family designed for industrial applications. The connector features a Shell Size 14 configuration with multiple contact arrangements supporting various amperage and voltage ratings, including configurations with 3 to 12 contacts rated at 13A to 45A and 500V to 600V. The product is constructed with robust plastic or metal housing and provides IP65 to IP69K rating in mated condition, making it suitable for indoor and outdoor industrial environments. Common applications include factory automation, heavy equipment, transportation, and entertainment/lighting systems where reliable multiway power distribution is required.

Search Keywords: RTS714N3P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS714N3P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS714N3P03 RoHS compliant?

Yes, RTS714N3P03 is RoHS compliant.

What is the lead time for RTS714N3P03?

The standard lead time for RTS714N3P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$13.35
25
$12.15
50
$11.15
200
$10.20
400
$10.17
600
$10.15
1,000 +
$8.67