RTS714N19S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS714N19S03

Receptacle, Jam Nut, 19 Position, Female, Shell Size 14, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS714N19S03 is a Shell Size 14 circular multiway connector featuring 19 contacts of Size 20 (0.5mm) configuration, rated for 7.5A at 600V operation. This ecomate® family connector is part of Amphenol Sine Systems' industrial connector line, designed for robust indoor and outdoor applications requiring high contact density in a compact form factor. The connector features a zinc alloy construction with silver body finish, providing excellent corrosion resistance and durability in harsh industrial environments. With its 19-contact configuration and compact Size 20 contact geometry, this connector is ideal for Factory Automation, Heavy Equipment, and Industrial applications where space constraints and reliable multi-signal transmission are critical requirements.

Search Keywords: RTS714N19S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS714N19S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS714N19S03 RoHS compliant?

Yes, RTS714N19S03 is RoHS compliant.

What is the lead time for RTS714N19S03?

The standard lead time for RTS714N19S03 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 200   can ship 12/31/26 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.33
25
$8.45
50
$8.07
200
$7.41
400
$7.39
600
$6.59
1,000 +
$5.92