RTS714N19P03
Receptacle, Jam Nut, 19 Position, Male, Shell Size 14, with Silicone Seal ...
DESCRIPTION
RTS714N19P03 is an ecomate® family circular multiway connector manufactured by Amphenol Sine Systems designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 16 housing with 19 contacts of Size 16 (1.5mm) pin diameter, rated for 13A current at 600V operating voltage. This configuration provides reliable signal and power distribution in factory automation, heavy equipment, and industrial environments. The connector is part of the ecomate® product line, which offers IP65 to IP69K ratings in mated condition, ensuring durability in indoor and outdoor industrial applications with plastic or metal construction options.
Search Keywords: RTS714N19P03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS714N19P03 RoHS compliant?
Yes, RTS714N19P03 is RoHS compliant.
What is the lead time for RTS714N19P03?
The standard lead time for RTS714N19P03 is approximately 15 days. In-stock quantities ship from Master Electronics.
IN STOCK: 76
Ships today, if you order in
Manufacturer Stock: 200 can ship 9/11/26
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 50
Factory Lead-Time 15 Weeks can ship 12/11/26
English
中文 / 汉语
Deutsch
Español
Nederlands
