RTS714N12PHEC03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS714N12PHEC03

Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL SINE SYSTEMS RTS714N12PHEC03 is a high-quality 12-position male receptacle with a jam nut design and a durable silicone seal for reliable performance. This rugged connector features a shell size 14 for optimal compatibility and includes an end cap with individual wire sealing to provide added protection against environmental factors. Ideal for demanding applications, this versatile connector is a great choice for industrial and commercial use.

Search Keywords: RTS714N12PHEC03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS714N12PHEC03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS714N12PHEC03 RoHS compliant?

Yes, RTS714N12PHEC03 is RoHS compliant.

What is the lead time for RTS714N12PHEC03?

The standard lead time for RTS714N12PHEC03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 195

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$22.90
25
$18.89
50
$18.30
200
$17.55
400
$17.50
600
$17.46
1,000 +
$16.15