help desk software
RTS712ND8P0332 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS712ND8P0332

Receptacle, Jam Nut, PC Tail, 8 Position, Male, Shell Size 12, Silicone Seal, with BoardLock ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS712ND8P0332 is an ecomate® RSSM (Rugged Superior Seal Metal) circular connector designed for demanding industrial applications. This connector matches the specifications of the ecomate® RM series while incorporating Superior Seals rated to +125°C, which enhance IP ratings for improved environmental protection in mated condition. The product is available in 8 shell sizes (8, 10, 12, 14, 16, 18, and larger) with 28 different insert arrangements, supporting amperage ratings from 7.5A to 45A and voltage ratings from 230V to 600V depending on the specific configuration. The connector features either circular bayonet, quick-locking automatic, or rapid coupling system options, making it suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where robust, durable connections are essential.

Search Keywords: RTS712ND8P0332

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS712ND8P0332
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RTS712ND8P0332 RoHS compliant?

Yes, RTS712ND8P0332 is RoHS compliant.

What is the lead time for RTS712ND8P0332?

The standard lead time for RTS712ND8P0332 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Ships today, if you order in

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
13
$31.03
25
$30.95
50
$30.87
100
$18.99
150
$15.03
200 +
$14.74