RTS712ND4S0332
Receptacle, Jam Nut, PC Tail, 4 Position, Female, Shell Size 12, Silicone Seal, with BoardLock ...
DESCRIPTION
The RTS712ND4S0332 is a Shell Size 12 circular multiway connector from the ecomate® family by Amphenol Sine Systems, engineered for demanding industrial applications. This connector supports contact configurations with wire gauges ranging from 0.5mm to 1.5mm and accommodates cable outer diameters between 6.0mm and 12.0mm, providing flexibility for various wiring requirements. The connector is rated for electrical performance up to 13A at 500V or 600V depending on configuration, with IP65 to IP68K ingress protection ratings in mated condition. It features a robust plastic or metal construction with bayonet or quick-locking coupling options, making it suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications. The ecomate® family's durable design and wide amperage/voltage range ensure reliable performance in indoor and outdoor industrial environments.
Search Keywords: RTS712ND4S0332
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS712ND4S0332 RoHS compliant?
Yes, RTS712ND4S0332 is RoHS compliant.
What is the lead time for RTS712ND4S0332?
The standard lead time for RTS712ND4S0332 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
MOQ for In Stock Qty: 13
MOQ for out of Stock Qty: 13
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
