RTS712N10S03
Receptacle, Jam Nut, 10 Position, Female, Shell Size 12, with Silicone Seal ...
DESCRIPTION
RTS712N10S03 is an ecomate® RSSM circular multiway connector designed for industrial applications requiring robust, durable connectivity. The connector features a Shell Size 10 configuration with a 3-pin insert arrangement (10-03) rated for 13A at 500V, supporting contact sizes ranging from 20 to 8 AWG with typical wire ranges of 0.05 to 16.0 mm. It provides IP65 thru IP69K rating in mated condition, making it suitable for indoor and outdoor industrial environments including factory automation, heavy equipment, and transportation applications. The connector accommodates normal wire seals ranging from 1.6 to 5.8 mm depending on contact size, and supports backshell cable diameters of 4.0 to 8.8 mm for Shell Size 10.
Search Keywords: RTS712N10S03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS712N10S03 RoHS compliant?
Yes, RTS712N10S03 is RoHS compliant.
What is the lead time for RTS712N10S03?
The standard lead time for RTS712N10S03 is approximately 15 days. In-stock quantities ship from Master Electronics.
IN STOCK: 195
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
