RTS710ND2S0332
Receptacle, Jam Nut, PC Tail, 4 (2+2) Position, Female, Shell Size 10, Silicone Seal with Boardlock ...
DESCRIPTION
RTS710ND2S0332 is a circular metal connector from Amphenol Sine Systems' ecomate® RSSM (Rugged Superior Seal Metal) series designed for industrial applications requiring robust, sealed connections. The connector features a cord grip cable entry system with superior seals rated to +125°C, providing enhanced IP ratings for harsh environments. Based on the ecomate® RSSM specifications, this connector is available in multiple shell sizes with various insert arrangements supporting contact sizes from 8 to 20, accommodating wire ranges from 8 AWG to 30 AWG (10.0 mm² to 0.05 mm²) and current ratings from 7.5A to 45A depending on configuration. The zinc alloy construction with silver body finish ensures durability and corrosion resistance. These connectors are ideal for Factory Automation, Heavy Equipment, Transportation, and Industrial applications where reliable sealed connections are essential.
Search Keywords: RTS710ND2S0332
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS710ND2S0332 RoHS compliant?
Yes, RTS710ND2S0332 is RoHS compliant.
What is the lead time for RTS710ND2S0332?
The standard lead time for RTS710ND2S0332 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
MOQ for In Stock Qty: 13
MOQ for out of Stock Qty: 13
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
