help desk software
RTS710N6S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS710N6S03

Receptacle, Jam Nut, 6 Position, Female, Shell Size 10, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS710N6S03 is an ecomate® RM circular connector insert assembly designed for industrial applications requiring robust multiway connectivity. The product features multiple shell size and contact arrangement options, including Shell Size 8, 10, 12, 14, 16, and 18 configurations with contact sizes ranging from 1.0 mm to 3.6 mm. Depending on the specific arrangement, the connector supports current ratings from 5A to 45A at voltages up to 500V, with wire ranges accommodating AWG sizes from 8 to 30. The connector provides IP65 to IP69K rating in mated condition and is suitable for factory automation, heavy equipment, transportation, and industrial applications requiring reliable electrical connections in demanding environments.

Search Keywords: RTS710N6S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS710N6S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS710N6S03 RoHS compliant?

Yes, RTS710N6S03 is RoHS compliant.

What is the lead time for RTS710N6S03?

The standard lead time for RTS710N6S03 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 144

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$9.20
25
$7.51
50
$7.06
100
$6.36
300
$6.15
500
$5.66
1,000
$5.32
2,500 +
$5.30