RTS710N6P03
Receptacle, Jam Nut, 6 Position, Male, Shell Size 10, with Silicone Seal ...
DESCRIPTION
RTS710N6P03 is an ecomate® RM circular connector insert assembly designed for industrial applications requiring robust multiway connectivity. The insert features a Shell Size 10 configuration with 7 contacts arranged in a 7×5.00mm pattern at 1.5mm contact spacing, rated for 13A at 500V operation. This connector supports wire sizes in the 20-30 AWG range (0.50-0.05mm) with normal wire seal dimensions of 1.6-2.6mm, providing secure and reliable termination for industrial control and automation systems. The ecomate® RM family delivers IP65 thru IP69K protection ratings in mated condition, making it suitable for factory automation, heavy equipment, and transportation applications where durability and environmental sealing are essential.
Search Keywords: RTS710N6P03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS710N6P03 RoHS compliant?
Yes, RTS710N6P03 is RoHS compliant.
What is the lead time for RTS710N6P03?
The standard lead time for RTS710N6P03 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
500
can ship 2/8/27
Minimum Order Quantity: 5
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
