RTS710N4P03
The RTS710N4P03 is a shell size 10, 4-position, PCB-mounted jam nut waterproof receptacle with a circular bayonet coupling system for industrial applications. ...
DESCRIPTION
The RTS710N4P03 is an ecomate® Aquarius™ PCB Mounted Jam Nut Waterproof Receptacle, designed for direct mounting to Printed Circuit Boards or Flex Circuits. It features a shell size 10 housing with a 10-04 insert arrangement, providing four size 16 contacts rated for 13A and 500V. This connector offers an IP67/69K waterproof rating in the mated condition and utilizes a quick, reliable circular bayonet coupling system. Constructed from high-impact UL94-V0 thermoplastic, it operates in a temperature range of -40°C to +125°C and is ideal for various indoor/outdoor industrial applications such as solar energy, instrumentation, and building automation.
Search Keywords: RTS710N4P03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS710N4P03 RoHS compliant?
Yes, RTS710N4P03 is RoHS compliant.
What is the lead time for RTS710N4P03?
The standard lead time for RTS710N4P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
