RTS6BS18N32S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS18N32S03

The RTS6BS18N32S03 is an ecomate® Aquarius™ series circular connector with a size 18 shell and a 32-position insert for size 20 socket contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS6BS18N32S03 is a circular plug connector from the Amphenol ecomate® Aquarius™ series, designed for waterproof connections in industrial environments. It is configured with a size 18 shell and a high-density 18-32 insert arrangement that accommodates 32 size 20 socket contacts, each rated for 7.5A at 250V. This connector features a reliable circular bayonet coupling system, a UL94-V0 rated thermoplastic housing, and provides IP67 and IP69K protection when mated. Operating over a temperature range of -40°C to +125°C and rated for over 500 mating cycles, it is ideal for factory automation, heavy equipment, transportation, and outdoor lighting applications.

Search Keywords: RTS6BS18N32S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS18N32S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS18N32S03 RoHS compliant?

Yes, RTS6BS18N32S03 is RoHS compliant.

What is the lead time for RTS6BS18N32S03?

The standard lead time for RTS6BS18N32S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Manufacturer Stock: 100   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks can ship 3/12/27  

Price (USD)

Qty
Unit Price
5
$18.04
10
$17.52
25
$16.84
50
$16.32
200
$15.29
400
$14.78
600 +
$13.02