RTS6BS18N23P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS18N23P03

Plug, 23 Position, Male, Shell Size 18, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS6BS18N23P03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. Based on available specification data, this connector features a Shell Size 18 configuration with a 23A/500V electrical rating and 3/8" (3.4mm) contact sizing, supporting reliable power and signal transmission in demanding environments. The connector is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial use. These connectors are commonly deployed in Factory Automation, Heavy Equipment, Transportation, and Industrial applications where durability and environmental protection are essential.

Search Keywords: RTS6BS18N23P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS18N23P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS18N23P03 RoHS compliant?

Yes, RTS6BS18N23P03 is RoHS compliant.

What is the lead time for RTS6BS18N23P03?

The standard lead time for RTS6BS18N23P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$10.98
25
$10.61
50
$10.46
100
$10.30
300
$10.05
600
$9.01
1,200 +
$7.94