RTS6BS16N19P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS16N19P03

The RTS6BS16N19P03 is a shell size 16 circular plug connector with a bayonet coupling system, housing 19 size 16 contacts. ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS6BS16N19P03 is a circular plug connector from the ecomate® Aquarius™ series, designed for reliable connections in harsh industrial environments. It features a size 16 shell with a 16-19 insert arrangement, which holds 19 size 16 contacts each rated for 13A and 500V. The connector utilizes a quick 1/3 turn bayonet coupling system and is constructed from a robust, UL94-V0 rated thermoplastic housing. When mated, it provides an IP67 and IP69K waterproof rating and operates over a temperature range of -40°C to +125°C, making it suitable for a wide range of applications including factory automation, solar energy, and off-road equipment.

Search Keywords: RTS6BS16N19P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS16N19P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS16N19P03 RoHS compliant?

Yes, RTS6BS16N19P03 is RoHS compliant.

What is the lead time for RTS6BS16N19P03?

The standard lead time for RTS6BS16N19P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$13.33
25
$12.12
50
$11.15
200
$10.29
400
$10.00
600
$9.71
1,000 +
$9.22