RTS6BS16N09S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS16N09S03

The RTS6BS16N09S03 is a circular bayonet-coupling plug from the ecomate® Aquarius™ series, featuring a size 16 shell with 9 mixed-layout socket contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS6BS16N09S03 is a circular plug connector from the ecomate® Aquarius™ series, designed for waterproof industrial applications. It is housed in a size 16 thermoplastic shell and features a mixed-contact insert arrangement with 9 socket positions: four size 12 contacts rated for 23A and five size 16 contacts rated for 13A. This connector is rated for 500V and provides a secure, quick 1/3-turn bayonet coupling. It is designed to operate in a wide temperature range from -40°C to +125°C and is sealed for IP67 and IP69K protection when mated. Its robust, lightweight design and resistance to fluids make it suitable for factory automation, heavy equipment, solar energy, and transportation markets.

Search Keywords: RTS6BS16N09S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS16N09S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS16N09S03 RoHS compliant?

Yes, RTS6BS16N09S03 is RoHS compliant.

What is the lead time for RTS6BS16N09S03?

The standard lead time for RTS6BS16N09S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 95

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$15.09
25
$12.87
50
$11.88
200
$11.10
400
$10.48
600
$10.29
1,000 +
$9.80