RTS6BS14N8P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS14N8P03

Plug, 8 Position, Male, Shell Size 14, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS6BS14N8P03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 14 configuration with 14 contacts at 5.00mm pitch and 1.5mm contact size, rated for 13A at 500V DC operation. It is constructed with durable plastic or metal housing and provides IP65 to IP69K rating in mated condition, making it suitable for indoor and outdoor industrial environments. The connector is ideal for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable multiway power distribution is essential.

Search Keywords: RTS6BS14N8P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS14N8P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS14N8P03 RoHS compliant?

Yes, RTS6BS14N8P03 is RoHS compliant.

What is the lead time for RTS6BS14N8P03?

The standard lead time for RTS6BS14N8P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$13.57
25
$12.75
50
$12.65
200
$10.11
400
$9.83
600
$9.55
1,000 +
$9.53