RTS6BS14N4SHEC03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS14N4SHEC03

Plug, 4 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Plug, 4 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing

Search Keywords: RTS6BS14N4SHEC03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS14N4SHEC03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS14N4SHEC03 RoHS compliant?

Yes, RTS6BS14N4SHEC03 is RoHS compliant.

What is the lead time for RTS6BS14N4SHEC03?

The standard lead time for RTS6BS14N4SHEC03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
50
$14.38
100
$8.85
150
$7.00
200 +
$6.86