help desk software
RTS6BS14N4P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS14N4P03

Plug, 4 Position, Male, Shell Size 14, with Silicone Seal ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS6BS14N4P03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 14 configuration with 14 contacts at 5.00mm pitch and 1.5mm contact size, rated for 13A at 500V DC operation. It is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial environments. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway power and signal distribution is essential.

Search Keywords: RTS6BS14N4P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS14N4P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS14N4P03 RoHS compliant?

Yes, RTS6BS14N4P03 is RoHS compliant.

What is the lead time for RTS6BS14N4P03?

The standard lead time for RTS6BS14N4P03 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$10.16
25
$9.66
50
$8.83
100
$8.20
300
$8.16
500
$8.14
1,000 +
$8.12