RTS6BS14N19S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS14N19S03

Plug, 19 Position, Female, Shell Size 14, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS6BS14N19S03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust multiway signal and power distribution. The connector features a Shell Size 14 configuration with 19 contacts of 1.5mm size, rated for 13A at 500V DC operation. It provides IP65 to IP69K rating in mated condition, supporting indoor and outdoor industrial environments with durable plastic or metal construction and bayonet or quick-latching coupling options. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable multiway connectivity is essential.

Search Keywords: RTS6BS14N19S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS14N19S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS14N19S03 RoHS compliant?

Yes, RTS6BS14N19S03 is RoHS compliant.

What is the lead time for RTS6BS14N19S03?

The standard lead time for RTS6BS14N19S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 166

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$9.66
25
$9.34
50
$9.20
200
$8.93
400
$8.79
600
$7.93
1,000 +
$7.06