RTS6BS14N19PHEC03
Plug, 19 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing ...
DESCRIPTION
The Amphenol Sine Systems RTS6BS14N19PHEC03 is a high-quality plug designed for industrial applications. With 19 positions and a male configuration, this plug is suitable for various electrical connections. Its shell size 14 ensures a secure and compact fit. The plug is equipped with a silicone seal, guaranteeing excellent protection against moisture, dust, and other environmental factors. Additionally, the included end cap features individual wire sealing, enhancing the overall durability and reliability of the connection. Trust Amphenol Sine Systems RTS6BS14N19PHEC03 to deliver exceptional performance and efficient wire sealing for your industrial needs.
Search Keywords: RTS6BS14N19PHEC03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS6BS14N19PHEC03 RoHS compliant?
Yes, RTS6BS14N19PHEC03 is RoHS compliant.
What is the lead time for RTS6BS14N19PHEC03?
The standard lead time for RTS6BS14N19PHEC03 is approximately 15 days. In-stock quantities ship from Master Electronics.
IN STOCK: 300
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
