help desk software
RTS6BS14N12P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS14N12P03

The RTS6BS14N12P03 is a shell size 14 circular plug from the ecomate® Aquarius™ series, featuring a 12-position insert with size 16 contacts rated for 13A and 500V. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS6BS14N12P03 is a waterproof circular connector plug from the Amphenol ecomate® Aquarius™ series, designed for reliable connections in harsh industrial environments. It features a size 14 thermoplastic shell with a bayonet coupling mechanism and a 12-position insert arrangement using size 16 contacts. Each contact is rated for up to 13A and 500V, accommodating a wire range of 14-24 AWG. The connector is IP67 and IP69K rated when mated, operates in temperatures from -40°C to +125°C, and is constructed from UL 94 V-0 rated thermoplastic. With its robust, lightweight design and resistance to fluids, it is ideal for applications in factory automation, heavy equipment, transportation, and solar energy.

Search Keywords: RTS6BS14N12P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS14N12P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS14N12P03 RoHS compliant?

Yes, RTS6BS14N12P03 is RoHS compliant.

What is the lead time for RTS6BS14N12P03?

The standard lead time for RTS6BS14N12P03 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 500   can ship 10/26/26 

Minimum Order Quantity: 5

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$12.64
25
$8.63
50
$8.50
100
$8.33
300
$8.27
600
$8.25
1,200 +
$8.23