help desk software
RTS6BS12N8S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS12N8S03

Plug, 8 Position, Female, Shell Size 12, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS6BS12N8S03 is a circular multiway connector designed for industrial applications requiring robust electrical connectivity. Based on available specification data, this connector features a shell size 12 configuration with contact arrangements supporting multiple pin configurations and amperage ratings. The connector is part of Amphenol Sine Systems' ecomate® family, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial use. These connectors are commonly employed in factory automation, heavy equipment, transportation, and industrial control systems where reliable, durable connections are essential.

Search Keywords: RTS6BS12N8S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS12N8S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS12N8S03 RoHS compliant?

Yes, RTS6BS12N8S03 is RoHS compliant.

What is the lead time for RTS6BS12N8S03?

The standard lead time for RTS6BS12N8S03 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 135

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$14.20
25
$9.16
50
$9.03
100
$8.85
300
$8.80
500
$8.78
1,000 +
$8.76