help desk software
RTS6BS12N8P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS12N8P03

Plug, 8 Position, Male, Shell Size 12, with Silicone Seal ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS6BS12N8P03 is a circular multiway connector designed for industrial applications requiring robust electrical connectivity. Based on available specification data, this connector features a shell size 12 configuration with contact arrangements supporting multiple pin configurations and amperage ratings. The connector is part of Amphenol Sine Systems' ecomate® family, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial use. These connectors are suitable for factory automation, heavy equipment, transportation, and entertainment/lighting markets where reliable, durable connections are essential.

Search Keywords: RTS6BS12N8P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS12N8P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS12N8P03 RoHS compliant?

Yes, RTS6BS12N8P03 is RoHS compliant.

What is the lead time for RTS6BS12N8P03?

The standard lead time for RTS6BS12N8P03 is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 158   can ship 11/16/26 

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$11.48
25
$8.71
50
$8.58
100
$8.41
300
$8.36
500
$8.34
1,000 +
$8.32