help desk software
RTS6BS12N10S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS12N10S03

Plug, 10 Position, Female, Shell Size 12, with Silicone Seal

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Plug, 10 Position, Female, Shell Size 12, with Silicone Seal

Search Keywords: RTS6BS12N10S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS12N10S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS12N10S03 RoHS compliant?

Yes, RTS6BS12N10S03 is RoHS compliant.

What is the lead time for RTS6BS12N10S03?

The standard lead time for RTS6BS12N10S03 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$11.37
25
$10.72
50
$9.81
100
$9.18
300
$9.13
500
$9.11
1,000 +
$9.09