RTS6BS12N10PHEC03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS12N10PHEC03

Plug, 10 Position, Male, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS6BS12N10PHEC03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 12 configuration with 4 contacts of Size 16 (1.5mm), rated for 13A at 500V operation. Based on the ecomate® family specifications, this connector is designed to provide IP65 thru IP69K rating in mated condition, supporting indoor and outdoor industrial applications. The product is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation markets where reliable multiway connectivity is essential.

Search Keywords: RTS6BS12N10PHEC03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS12N10PHEC03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS12N10PHEC03 RoHS compliant?

Yes, RTS6BS12N10PHEC03 is RoHS compliant.

What is the lead time for RTS6BS12N10PHEC03?

The standard lead time for RTS6BS12N10PHEC03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$12.57
25
$11.44
50
$10.50
200
$9.60
400
$9.58
600
$9.55
1,000 +
$8.16