RTS6BS12N10P03
Plug, 10 Position, Male, Shell Size 12, with Silicone Seal ...
DESCRIPTION
RTS6BS12N10P03 is an ecomate® RM circular multiway connector designed for industrial applications requiring robust, durable connectivity. The connector features Shell Size 12 with 3 contacts at 1.5mm pitch, supporting a current rating of 13A and voltage rating of 500V. It incorporates a zinc alloy construction with silver body finish, providing excellent corrosion resistance and durability in harsh environments. The ecomate® RM family delivers IP65 thru IP69K ratings in mated condition, making it suitable for indoor/outdoor factory automation, heavy equipment, and industrial applications where reliable electrical connections are essential.
Search Keywords: RTS6BS12N10P03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS6BS12N10P03 RoHS compliant?
Yes, RTS6BS12N10P03 is RoHS compliant.
What is the lead time for RTS6BS12N10P03?
The standard lead time for RTS6BS12N10P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 156
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
