RTS6BS10N4SHEC03
Plug, 4 Position, Female, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing ...
DESCRIPTION
RTS6BS10N4SHEC03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. Based on the available specifications, this connector features a Shell Size 10 configuration with 4 contacts of Size 16 (1.5mm), rated for 13A at 50V operation. The connector supports wire ranges of 14-24 AWG (2.5-0.14mm) with normal wire seal dimensions of 2.0-3.2mm, and is part of Amphenol Sine Systems' ecomate® family offering IP65 to IP69K ratings for indoor/outdoor industrial use. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway connections are required.
Search Keywords: RTS6BS10N4SHEC03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS6BS10N4SHEC03 RoHS compliant?
Yes, RTS6BS10N4SHEC03 is RoHS compliant.
What is the lead time for RTS6BS10N4SHEC03?
The standard lead time for RTS6BS10N4SHEC03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 75
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
