help desk software
RTS6BS10N4S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS6BS10N4S03

Plug, 4 Position, Female, Shell Size 10, with Silicone Seal ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS6BS10N4S03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. The connector features a Shell Size 10 housing with a 10-04 insert arrangement containing 4 contacts of Size 16 (1.5mm), rated for 13A at 50V operation. It supports normal wire seals accommodating wire ranges of 2.0-3.2mm (0.079-0.126 inches) and is compatible with backshell cable diameters of 4.0-8.8mm. The ecomate® family provides IP65 thru IP69K rating in mated condition, making it suitable for indoor/outdoor industrial applications including Factory Automation, Heavy Equipment, and Transportation markets.

Search Keywords: RTS6BS10N4S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS10N4S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS6BS10N4S03 RoHS compliant?

Yes, RTS6BS10N4S03 is RoHS compliant.

What is the lead time for RTS6BS10N4S03?

The standard lead time for RTS6BS10N4S03 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$11.45
25
$5.87
50
$5.81
100
$5.76
300
$5.74
500
$5.73
1,000 +
$5.71