RTS1BS14N8S03
RTS1BS14N8S03 is an 8-position, shell size 14 circular connector from the ecomate® Aquarius™ series, designed for industrial waterproof applications. ...
DESCRIPTION
The RTS1BS14N8S03 is an 8-position, shell size 14 circular connector from the Amphenol ecomate® Aquarius™ series, designed for reliable connections in harsh environments. It features a thermoplastic UL94-V0 housing and a circular bayonet coupling system for quick mating. This connector is rated for 13A and 500V, utilizing 8 size 16 contacts. With an IP67/IP69K rating when mated and an operating temperature range of -40°C to +125°C, it is ideal for factory automation, heavy equipment, and transportation applications.
Search Keywords: RTS1BS14N8S03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS1BS14N8S03 RoHS compliant?
Yes, RTS1BS14N8S03 is RoHS compliant.
What is the lead time for RTS1BS14N8S03?
The standard lead time for RTS1BS14N8S03 is approximately 15 days. In-stock quantities ship from Master Electronics.
IN STOCK: 150
Ships today, if you order in
Manufacturer Stock: 100 can ship 9/11/26
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 50
Factory Lead-Time 15 Weeks can ship 12/10/26
English
中文 / 汉语
Deutsch
Español
Nederlands
