RTS1BS14N19S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS1BS14N19S03

Receptacle, Inline, 19 Position, Female, Shell Size 14, with Silicone Seal ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS1BS14N19S03 is an ecomate® circular multiway connector designed for industrial applications requiring robust, durable connectivity. The connector features a Shell Size 14 with a 19-pin configuration and bayonet coupling system, constructed with zinc alloy and silver body for corrosion resistance. Based on the ecomate® family specifications, this connector is rated for IP65 to IP69K protection in mated condition, supporting amperage and voltage ratings typical of the series (13A/500V configurations noted in related specifications). The product is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets where reliable circular connectors are required for indoor and outdoor applications.

Search Keywords: RTS1BS14N19S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS1BS14N19S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS1BS14N19S03 RoHS compliant?

Yes, RTS1BS14N19S03 is RoHS compliant.

What is the lead time for RTS1BS14N19S03?

The standard lead time for RTS1BS14N19S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$22.53
25
$18.59
50
$18.00
200
$17.26
400
$17.22
600
$17.18
1,000 +
$15.88