help desk software
RTS1BS14N12S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS1BS14N12S03

Receptacle, Inline, 12 Position, Female, Shell Size 14, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS1BS14N12S03 is an ecomate® circular multiway connector designed for industrial applications requiring robust, durable connectivity. The connector features a Shell Size 14 configuration with contact specifications of 14 x 5.00 mm and 1.5 mm contact size, rated for 13A at 500V operation. Constructed with zinc alloy and silver body materials, this connector is part of Amphenol Sine Systems' ecomate® family, which provides IP65 through IP69K ratings in mated condition for indoor and outdoor industrial environments. The product is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway power and signal distribution is required.

Search Keywords: RTS1BS14N12S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS1BS14N12S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS1BS14N12S03 RoHS compliant?

Yes, RTS1BS14N12S03 is RoHS compliant.

What is the lead time for RTS1BS14N12S03?

The standard lead time for RTS1BS14N12S03 is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Ships today, if you order in

On Order: 200   can ship 11/12/26 

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$11.84
25
$11.59
50
$10.96
100
$10.47
300
$10.09
500
$9.73
1,000 +
$9.25