help desk software
RTS1BS14N12P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS1BS14N12P03

Receptacle, Inline, 12 Position, Male, Shell Size 14, with Silicone Seal ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS1BS14N12P03 is a circular multiway connector from Amphenol Sine Systems' ecomate® family, designed for robust industrial connectivity. This connector features Shell Size 14 with 12 contacts and is part of a product line offering IP65 through IP69K protection ratings in mated condition. The ecomate® family connectors feature durable plastic or metal construction with bayonet, quick-latching automatic, or rapid coupling system options. These connectors are well-suited for Factory Automation, Industrial, Heavy Equipment, Heavy Duty, Transportation, and Entertainment/Lighting applications where reliable, protected connections are required.

Search Keywords: RTS1BS14N12P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS1BS14N12P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS1BS14N12P03 RoHS compliant?

Yes, RTS1BS14N12P03 is RoHS compliant.

What is the lead time for RTS1BS14N12P03?

The standard lead time for RTS1BS14N12P03 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 135

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$18.04
25
$15.92
50
$15.61
100
$12.27
300
$11.35
500
$11.11
1,000 +
$11.08