RTS1BS10N6P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS1BS10N6P03

RTS1BS10N6P03 is a Shell Size 10, 6-position circular PCB-mounted jam nut receptacle for waterproof industrial applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS1BS10N6P03 is an ecomate® Aquarius™ series PCB-mounted jam nut receptacle designed for waterproof connections in indoor and outdoor environments. This Shell Size 10 connector features a 10-06 insert arrangement with 6 size 20 contacts, each rated for 7.5A at 250V. It utilizes a reliable circular bayonet coupling system and has a thermoplastic UL94-V0 housing, ensuring durability with over 500 mating cycles. The connector is rated IP67 and IP69K when mated and operates in temperatures from -40°C to +125°C, making it ideal for harsh environments in industrial automation, instrumentation, and solar power systems.

Search Keywords: RTS1BS10N6P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS1BS10N6P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS1BS10N6P03 RoHS compliant?

Yes, RTS1BS10N6P03 is RoHS compliant.

What is the lead time for RTS1BS10N6P03?

The standard lead time for RTS1BS10N6P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 125

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$13.70
25
$12.47
50
$11.45
200
$10.47
400
$10.44
600
$10.41
1,000 +
$8.90