help desk software
RTS016N26SHEC03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS016N26SHEC03

Receptacle, Square Flange, 4 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS016N26SHEC03 is a coding color ring accessory designed for the ecomate® Aquarius™ and Aquarius™ Fathom Lock connector families, specifically for Shell Size 16 applications. This thermoplastic component provides visual identification and coding functionality to facilitate proper connector mating and system organization in industrial environments. The accessory is compatible with the ecomate® Aquarius™ series, which features IP65 to IP69K ratings in mated condition and supports amperage/voltage ratings up to 56A–300A and 600V–1000V depending on the specific connector configuration. Coding color rings are essential for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where multiple connector types must be quickly and reliably distinguished during installation and maintenance.

Search Keywords: RTS016N26SHEC03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS016N26SHEC03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS016N26SHEC03 RoHS compliant?

Yes, RTS016N26SHEC03 is RoHS compliant.

What is the lead time for RTS016N26SHEC03?

The standard lead time for RTS016N26SHEC03 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Ships today, if you order in

Manufacturer Stock: 500   can ship 9/7/26

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks can ship 12/9/26  

Price (USD)

Qty
Unit Price
5
$14.43
25
$13.38
50
$13.04
100
$11.78
300
$11.54
500
$10.60
1,000 +
$10.57